
TG-A38KX-190-140-1.0-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-190-140-1.0-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-190-140-1.0-2A |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 10 | 14,36500 € | 143,65 € |
| 25 | 13,68240 € | 342,06 € |
| 50 | 13,18740 € | 659,37 € |
| 100 | 12,70970 € | 1.270,97 € |
| 250 | 12,10388 € | 3.025,97 € |
| 500 | 11,66432 € | 5.832,16 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |


