
TG-A373S-310-310-1.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A373S-310-310-1.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373S-310-310-1.0-1A |
Description | THERM PAD 310MMX310MM W/ADH YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,52000 € | 37,52 € |
| 10 | 33,19800 € | 331,98 € |
| 25 | 31,61920 € | 790,48 € |
| 50 | 30,47380 € | 1.523,69 € |
| 100 | 29,36820 € | 2.936,82 € |
| 250 | 27,96604 € | 6.991,51 € |
| Unit Price without VAT: | 37,52000 € |
|---|---|
| Unit Price with VAT: | 44,64880 € |

