

DC0011/09-TI900-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-DC0011/09-TI900-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/09-TI900-0.12-0 |
Description | THERM PAD 19.05MMX12.7MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 19.05mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,50160 € | 12,54 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,46610 € | 46,61 € |
| 250 | 0,44396 € | 110,99 € |
| 500 | 0,42792 € | 213,96 € |
| 1.000 | 0,41245 € | 412,45 € |
| 5.000 | 0,37860 € | 1.893,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

