

DC0011/08-TG-A482K-0.1-0 | |
|---|---|
DigiKey Part Number | 1168-DC0011/08-TG-A482K-0.1-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/08-TG-A482K-0.1-0 |
Description | THERM PAD 19.05MMX12.7MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 19.05mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,20760 € | 20,76 € |
| 250 | 0,19776 € | 49,44 € |
| 500 | 0,19060 € | 95,30 € |
| 1.000 | 0,18372 € | 183,72 € |
| 5.000 | 0,16866 € | 843,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

