DC0011/07-TI900-0.12-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC0011/07-TI900-0.12-2A

DC0011/07-TI900-0.12-2A

DigiKey Part Number
1168-1801-ND
Manufacturer
Manufacturer Product Number
DC0011/07-TI900-0.12-2A
Description
THERM PAD 19.05MMX10.41MM W/ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 19.05mm x 10.41mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 10.41mm
Thickness
0.0050" (0.127mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
Viscose
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,39100 €3,91 €
250,37280 €9,32 €
500,35920 €17,96 €
1000,34630 €34,63 €
2500,32984 €82,46 €
5000,31792 €158,96 €
1.0000,30644 €306,44 €
5.0000,28130 €1.406,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €