

DC0011/06-TI900-0.12-2A | |
|---|---|
DigiKey Part Number | 1168-1798-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/06-TI900-0.12-2A |
Description | THERM PAD 18.03MMX12.7MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 18.03mm x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.03mm x 12.70mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,07600 € | 26,90 € |
| 50 | 1,03700 € | 51,85 € |
| 100 | 0,99960 € | 99,96 € |
| 250 | 0,95208 € | 238,02 € |
| 500 | 0,91762 € | 458,81 € |
| 1.000 | 0,88442 € | 884,42 € |
| 5.000 | 0,81175 € | 4.058,75 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


