

DC0011/06-TG-A486G-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-DC0011/06-TG-A486G-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/06-TG-A486G-0.3-2A |
Description | THERM PAD 18.03MMX12.7MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Gray 18.03mm x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.03mm x 12.70mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,76720 € | 19,18 € |
| 50 | 0,73960 € | 36,98 € |
| 100 | 0,71310 € | 71,31 € |
| 250 | 0,67916 € | 169,79 € |
| 500 | 0,65464 € | 327,32 € |
| 1.000 | 0,63095 € | 630,95 € |
| 5.000 | 0,57913 € | 2.895,65 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


