
BPJJ03AUX | |
|---|---|
DigiKey Part Number | SC1831-ND |
Manufacturer | |
Manufacturer Product Number | BPJJ03AUX |
Description | ADAPT RCA JACK TO RCA JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Gold | |
Insulation Color | White, White | |
Features | Mounting Hardware | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Actual Diameter | 0.126" (3.20mm ID), 0.327" (8.30mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,03500 € | 80,35 € |
| 25 | 7,53160 € | 188,29 € |
| 50 | 7,17200 € | 358,60 € |
| 100 | 6,82970 € | 682,97 € |
| 300 | 6,32057 € | 1.896,17 € |
| 500 | 6,09698 € | 3.048,49 € |
| 1.000 | 5,80636 € | 5.806,36 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |

