cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN3002MD3T84I-2MA4-2GA-STD

DigiKey Part Number
1052-SN3002MD3T84I-2MA4-2GA-STD-ND
Manufacturer
Manufacturer Product Number
SN3002MD3T84I-2MA4-2GA-STD
Description
INDUSTRIAL M.2 PCIE SSD, N-30M2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe PCIe Gen 4 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
3.84TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
3.2GB/s
Speed - Write
2.85GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 4
Current - Max
1.25A
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.219,92000 €1.219,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.219,92000 €
Unit Price with VAT:1.451,70480 €