Parametric Equivalent

SN3000MD3T84I-2MA4-2GB-STD | |
|---|---|
DigiKey Part Number | 1052-SN3000MD3T84I-2MA4-2GB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN3000MD3T84I-2MA4-2GB-STD |
Description | INDUSTRIAL M.2 PCIE SSD, N-30M2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 3.84TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.2GB/s | |
Speed - Write | 2.85GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | 1.25A | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.168,99000 € | 1.168,99 € |
| Unit Price without VAT: | 1.168,99000 € |
|---|---|
| Unit Price with VAT: | 1.391,09810 € |



