SFU3008GC1AE2TO-I-GE-1A1-STD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 54,07000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFU3008GC1AE2TO-I-GE-1A1-STD

DigiKey Part Number
1052-SFU3008GC1AE2TO-I-GE-1A1-STD-ND
Manufacturer
Manufacturer Product Number
SFU3008GC1AE2TO-I-GE-1A1-STD
Description
IND USB FLASH DRIVE U-50N 8 GB M
Detailed Description
USB Flash Drive 8GB FLASH - NAND (MLC) USB 3.1
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Not For New Designs
Memory Size
Memory Type
FLASH - NAND (MLC)
Type
Speed - Read
135MB/s
Speed - Write
65MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
24.00mm L x 12.10mm H x 4.50mm W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,86000 €52,86 €
Manufacturers Standard Package
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFU3008GC1AE2TO-I-GE-1B1-STDSwissbit01052-SFU3008GC1AE2TO-I-GE-1B1-STD-ND54,07000 €MFR Recommended
Additional Resources
AttributeDescription
Other Names
1052-SFU3008GC1AE2TO-I-GE-1A1-STD
SFU3008GC1AE2TO-I-GE-1A1-STD-ND
606732
Standard Package1