
SFSD2048L1BN1WI-E-QF-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD2048L1BN1WI-E-QF-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD2048L1BN1WI-E-QF-111-STD |
Description | MEMORY CARD SD 2GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,92000 € | 78,92 € |
| 10 | 72,80600 € | 728,06 € |
| 25 | 70,41800 € | 1.760,45 € |
| 50 | 68,64140 € | 3.432,07 € |
| 100 | 66,89660 € | 6.689,66 € |
| Unit Price without VAT: | 78,92000 € |
|---|---|
| Unit Price with VAT: | 93,91480 € |


