



XC53G2-8.000-F12NJHPK | |
|---|---|
DigiKey Part Number | 4309-XC53G2-8.000-F12NJHPKTR-ND - Tape & Reel (TR) 4309-XC53G2-8.000-F12NJHPKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC53G2-8.000-F12NJHPK |
Description | CRYSTAL 8MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31525 € | 315,25 € |
| 3.000 | 0,27466 € | 823,98 € |
| 6.000 | 0,26861 € | 1.611,66 € |
| 9.000 | 0,26516 € | 2.386,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 100 | 0,35930 € | 35,93 € |
| 500 | 0,32562 € | 162,81 € |
| 1.000 | 0,31525 € | 315,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


