
CP53H4-33.330WVGDTSTK | |
|---|---|
DigiKey Part Number | 4309-CP53H4-33.330WVGDTSTKTR-ND - Tape & Reel (TR) 4309-CP53H4-33.330WVGDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CP53H4-33.330WVGDTSTK |
Description | 5032,33.33MHz,HCMOS,1.8-3.3V,+/- |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 0 MHz ~ 33.33 MHz Programmable Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 0 MHz ~ 33.33 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48540 € | 485,40 € |
| 3.000 | 0,47331 € | 1.419,93 € |
| 6.000 | 0,45690 € | 2.741,40 € |
| 9.000 | 0,44567 € | 4.011,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,49840 € | 49,84 € |
| 500 | 0,49404 € | 247,02 € |
| 1.000 | 0,48540 € | 485,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



