
8132H-32K768MG33DTK | |
|---|---|
DigiKey Part Number | 4309-8132H-32K768MG33DTKTR-ND - Tape & Reel (TR) 4309-8132H-32K768MG33DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 8132H-32K768MG33DTK |
Description | 3225 TCXO,32.768KHZ,3.3V,HCMOS, |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±4.6ppm | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44065 € | 4.321,95 € |
| 6.000 | 1,43029 € | 8.581,74 € |
| 9.000 | 1,42251 € | 12.802,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 100 | 2,00460 € | 200,46 € |
| 500 | 1,88114 € | 940,57 € |
| 1.000 | 1,71704 € | 1.717,04 € |
| 3.000 | 1,44065 € | 4.321,95 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



