
RR0816P-3163-D-49D | |
|---|---|
DigiKey Part Number | 408-RR0816P-3163-D-49DTR-ND - Tape & Reel (TR) 408-RR0816P-3163-D-49DCT-ND - Cut Tape (CT) 408-RR0816P-3163-D-49DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-3163-D-49D |
Description | RES SMD 316K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-3163-D-49D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01880 € | 1,88 € |
| 250 | 0,01744 € | 4,36 € |
| 500 | 0,01648 € | 8,24 € |
| 1.000 | 0,01558 € | 15,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01498 € | 74,90 € |
| 10.000 | 0,01428 € | 142,80 € |
| 15.000 | 0,01390 € | 208,50 € |
| 25.000 | 0,01346 € | 336,50 € |
| 35.000 | 0,01319 € | 461,65 € |
| 50.000 | 0,01293 € | 646,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

