
RR0510P-7322-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-7322-DTR-ND - Tape & Reel (TR) 408-RR0510P-7322-DCT-ND - Cut Tape (CT) 408-RR0510P-7322-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-7322-D |
Description | RES SMD 73.2KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-7322-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B73K2E1 | TE Connectivity Passive Product | 18.996 | A102970CT-ND | 0,28000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01672 € | 4,18 € |
| 500 | 0,01580 € | 7,90 € |
| 1.000 | 0,01495 € | 14,95 € |
| 5.000 | 0,01323 € | 66,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01369 € | 136,90 € |
| 20.000 | 0,01308 € | 261,60 € |
| 30.000 | 0,01276 € | 382,80 € |
| 50.000 | 0,01239 € | 619,50 € |
| 70.000 | 0,01216 € | 851,20 € |
| 100.000 | 0,01193 € | 1.193,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

