
RL1220T-R047-G | |
|---|---|
DigiKey Part Number | RL12T.047GTR-ND - Tape & Reel (TR) RL12T.047GCT-ND - Cut Tape (CT) RL12T.047GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R047-G |
Description | RES 0.047 OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R047-G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07530 € | 7,53 € |
| 250 | 0,06468 € | 16,17 € |
| 500 | 0,05804 € | 29,02 € |
| 1.000 | 0,05239 € | 52,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04314 € | 215,70 € |
| 10.000 | 0,03978 € | 397,80 € |
| 15.000 | 0,03804 € | 570,60 € |
| 25.000 | 0,03609 € | 902,25 € |
| 35.000 | 0,03492 € | 1.222,20 € |
| 50.000 | 0,03378 € | 1.689,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


