
RL1220T-R036-J | |
|---|---|
DigiKey Part Number | 408-RL1220T-R036-JTR-ND - Tape & Reel (TR) 408-RL1220T-R036-JCT-ND - Cut Tape (CT) 408-RL1220T-R036-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R036-J |
Description | RES 0.036 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R036-J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07380 € | 7,38 € |
| 250 | 0,06336 € | 15,84 € |
| 500 | 0,05684 € | 28,42 € |
| 1.000 | 0,05129 € | 51,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04222 € | 211,10 € |
| 10.000 | 0,03892 € | 389,20 € |
| 15.000 | 0,03723 € | 558,45 € |
| 25.000 | 0,03531 € | 882,75 € |
| 35.000 | 0,03417 € | 1.195,95 € |
| 50.000 | 0,03305 € | 1.652,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


