Direct
Direct
Direct
Direct
Direct
Upgrade

RG1005P-6340-B-T5 | |
|---|---|
DigiKey Part Number | RG1005P-6340-B-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005P-6340-B-T5 |
Description | RES SMD 634 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-6340-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B634RE1 | TE Connectivity Passive Product | 448 | A102939CT-ND | 0,23000 € | Direct |
| ERA-2AEB6340X | Panasonic Industry | 6.684 | 10-ERA-2AEB6340XCT-ND | 0,09000 € | Direct |
| MCS04020D6340BE100 | Vishay | 0 | MCS04020D6340BE100-ND | 0,20176 € | Direct |
| RT0402BRD07634RL | YAGEO | 8.009 | 13-RT0402BRD07634RLCT-ND | 0,09000 € | Direct |
| TNPW0402634RBEED | Vishay Dale | 0 | TNPW0402634RBEED-ND | 0,08882 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07343 € | 367,15 € |
| Unit Price without VAT: | 0,07343 € |
|---|---|
| Unit Price with VAT: | 0,08738 € |







