CHNR8060-101M-00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHNR5040-470M-00000

DigiKey Part Number
4661-CHNR5040-470M-00000TR-ND - Tape & Reel (TR)
Manufacturer
Chipsen
Manufacturer Product Number
CHNR5040-470M-00000
Description
FIXED IND 47UH 1A 354 MOHM SMD
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 1 A 354mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
354mOhm
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Supirit Inc.
FREE SHIPPING on orders of 86,37 € or more for products shipped by Supirit Inc.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,08378 €125,67 €
3.0000,07946 €238,38 €
7.5000,07514 €563,55 €
15.0000,07169 €1.075,35 €
Unit Price without VAT:0,08378 €
Unit Price with VAT:0,09970 €