CHNR8060-101M-00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHNR4030-330M-00000

DigiKey Part Number
4661-CHNR4030-330M-00000TR-ND - Tape & Reel (TR)
Manufacturer
Chipsen
Manufacturer Product Number
CHNR4030-330M-00000
Description
FIXED IND 33UH 840MA 429 MOHM SM
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 840 mA 429mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
429mOhm
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Supirit Inc.
FREE SHIPPING on orders of 86,37 € or more for products shipped by Supirit Inc.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06737 €134,74 €
4.0000,06392 €255,68 €
10.0000,06046 €604,60 €
20.0000,05787 €1.157,40 €
Unit Price without VAT:0,06737 €
Unit Price with VAT:0,08017 €