svc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC75C3A48A2-25.000M

DigiKey Part Number
2388-SVC75C3A48A2-25.000M-ND
Manufacturer
Manufacturer Product Number
SVC75C3A48A2-25.000M
Description
XTAL OSC VCXO 25.0000MHZ CMOS
Customer Reference
Detailed Description
25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±150ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.187
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,64700 €26,47 €
502,51600 €125,80 €
1002,24190 €224,19 €
5002,12230 €1.061,15 €
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €