Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AB1123-HBL.GN | |
|---|---|
DigiKey Part Number | AB1123-HBL.GN-ND |
Manufacturer | |
Manufacturer Product Number | AB1123-HBL.GN |
Description | FAN BLWR RAD 120.5X37MM 115VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Radial 115VAC Square - 120.5mm L x 120.5mm H Ball 22.0 CFM (0.616m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120.5mm L x 120.5mm H | |
Width | 37.00mm | |
Air Flow | 22.0 CFM (0.616m³/min) | |
Static Pressure | 0.460 in H2O (114.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Radial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 36,02575 € | 1.441,03 € |
| Unit Price without VAT: | 36,02575 € |
|---|---|
| Unit Price with VAT: | 42,87064 € |


