
XZRNI56W-1 | |
|---|---|
DigiKey Part Number | 1497-1203-2-ND - Tape & Reel (TR) 1497-1203-1-ND - Cut Tape (CT) 1497-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZRNI56W-1 |
Description | SENSOR PHOTO 940NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZRNI56W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,15180 € | 15,18 € |
| 500 | 0,12360 € | 61,80 € |
| 1.000 | 0,11428 € | 114,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10634 € | 212,68 € |
| 4.000 | 0,09958 € | 398,32 € |
| 6.000 | 0,09612 € | 576,72 € |
| 10.000 | 0,09220 € | 922,00 € |
| 14.000 | 0,08987 € | 1.258,18 € |
| 20.000 | 0,08759 € | 1.751,80 € |
| 50.000 | 0,08256 € | 4.128,00 € |
| 100.000 | 0,07943 € | 7.943,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



