
0320CDMCCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-0320CDMCCDS-R22MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0320CDMCCDS-R22MC |
Description | FIXED IND 220NH 10A 10.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 10 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.134" L x 0.126" W (3.40mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,48067 € | 2.884,02 € |
| Unit Price without VAT: | 0,48067 € |
|---|---|
| Unit Price with VAT: | 0,57200 € |

