



GBC14DCSN-S36 | |
|---|---|
DigiKey Part Number | S9680-ND |
Manufacturer | |
Manufacturer Product Number | GBC14DCSN-S36 |
Description | CONN EDGE DUAL FMALE 28POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14 | |
Number of Positions | 28 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows, Make Before Break | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,75700 € | 47,57 € |
| 25 | 4,45960 € | 111,49 € |
| 50 | 4,24640 € | 212,32 € |
| 100 | 4,04380 € | 404,38 € |
| 250 | 3,79060 € | 947,65 € |
| 500 | 3,60976 € | 1.804,88 € |
| 1.000 | 3,43762 € | 3.437,62 € |
| 2.500 | 3,22267 € | 8.056,68 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |



