
VIPER115HSTR | |
|---|---|
DigiKey Part Number | 497-VIPER115HSTR-ND - Tape & Reel (TR) 497-VIPER115HSCT-ND - Cut Tape (CT) 497-VIPER115HSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER115HSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER115HSTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 120kHz |
Series | Power (Watts) 12 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 16 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER114HSTR | STMicroelectronics | 389 | 497-VIPER114HSCT-ND | 2,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64880 € | 16,22 € |
| 100 | 0,57300 € | 57,30 € |
| 250 | 0,53684 € | 134,21 € |
| 500 | 0,51504 € | 257,52 € |
| 1.000 | 0,50375 € | 503,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47818 € | 1.195,45 € |
| 5.000 | 0,46676 € | 2.333,80 € |
| 7.500 | 0,46105 € | 3.457,88 € |
| 12.500 | 0,45472 € | 5.684,00 € |
| 17.500 | 0,45101 € | 7.892,68 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

