
TSV914IYDT | |
|---|---|
DigiKey Part Number | 497-TSV914IYDTTR-ND - Tape & Reel (TR) 497-TSV914IYDTCT-ND - Cut Tape (CT) 497-TSV914IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV914IYDT Models |
Category | Current - Supply 780µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 4.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARZ | Analog Devices Inc. | 225 | AD8534ARZ-ND | 1,76000 € | Similar |
| AD8544ARZ | Analog Devices Inc. | 882 | 505-AD8544ARZ-ND | 2,03000 € | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15.782 | AD8544ARZ-REELCT-ND | 2,03000 € | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 2,03000 € | Similar |
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | 2,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13200 € | 11,32 € |
| 25 | 1,02920 € | 25,73 € |
| 100 | 0,91670 € | 91,67 € |
| 250 | 0,86300 € | 215,75 € |
| 500 | 0,83060 € | 415,30 € |
| 1.000 | 0,82793 € | 827,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73750 € | 1.843,75 € |
| 5.000 | 0,72123 € | 3.606,15 € |
| 7.500 | 0,71307 € | 5.348,02 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

