Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS27L4ID | |
|---|---|
DigiKey Part Number | TS27L4ID-ND |
Manufacturer | |
Manufacturer Product Number | TS27L4ID |
Description | IC CMOS 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27L4ID Models |
Category | Current - Supply 10µA (x4 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC1079CD | Rochester Electronics, LLC | 7.957 | 2156-TLC1079CD-ND | 8,43967 € | Similar |
| TLC1079CDR | Texas Instruments | 8.272 | TLC1079CDR-ND | 8,12516 € | Similar |
| TLC1079ID | Rochester Electronics, LLC | 23.857 | 2156-TLC1079ID-ND | 9,68038 € | Similar |
| TLC1079IDR | Texas Instruments | 0 | TLC1079IDR-ND | 6,14110 € | Similar |
| TLC25L4BCD | Rochester Electronics, LLC | 13.289 | 2156-TLC25L4BCD-ND | 6,10238 € | Similar |


