Similar
Similar

TS274ID | |
|---|---|
DigiKey Part Number | TS274ID-ND |
Manufacturer | |
Manufacturer Product Number | TS274ID |
Description | IC CMOS 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS274ID Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6034IM/NOPB | Texas Instruments | 575 | LMC6034IM/NOPB-ND | 1,65000 € | Similar |
| LMC6034IMX/NOPB | Texas Instruments | 2.599 | LMC6034IMX/NOPBCT-ND | 1,43000 € | Similar |


