Similar

STM8S105K4B6 | |
|---|---|
DigiKey Part Number | 497-STM8S105K4B6-ND |
Manufacturer | |
Manufacturer Product Number | STM8S105K4B6 |
Description | IC MCU 8BIT 16KB FLASH 32SDIP |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105K4B6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Through Hole |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-SDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-SDIP (0.400", 10.16mm) |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM8S105K4T6C | STMicroelectronics | 816 | 497-8947-ND | 1,26000 € | Similar |





