ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 36-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 36-WLCSP
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F051T8Y6TR

DigiKey Part Number
497-16274-2-ND - Tape & Reel (TR)
497-16274-1-ND - Cut Tape (CT)
497-16274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F051T8Y6TR
Description
IC MCU 32BIT 64KB FLASH 36WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 36-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
STM32F051T8Y6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
36-WLCSP
Connectivity
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
36-UFBGA, WLCSP
Peripherals
DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,44800 €24,48 €
252,24800 €56,20 €
1002,02800 €202,80 €
2501,92324 €480,81 €
5001,86002 €930,01 €
1.0001,80802 €1.808,02 €
2.5001,75311 €4.382,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,84403 €9.220,15 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €