TS432AILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1817SWX7F

Digi-Key Part Number
497-4972-2-ND - Tape & Reel (TR)
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM1817SWX7F
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.88V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.27252€817.56
Additional Resources
AttributeDescription
Other Names
497-4972-1
497-4972-2
Standard Package3,000