TO-220-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF13N95K3

Digi-Key Part Number
497-12568-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STF13N95K3
Supplier
Description
MOSFET N-CH 950V 10A TO220FP
Detailed Description
N-Channel 950 V 10A (Tc) 40W (Tc) Through Hole TO-220FP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
10A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
850mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1620 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
TO-220-3 Full Pack
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€5.93000€5.93
10€5.33000€53.30
100€4.36680€436.68
500€3.71738€1,858.69
1,000€3.56266€3,562.66
Additional Resources
AttributeDescription
Other Names
497-12568-5
STF13N95K3-ND
-497-12568-5
Standard Package50