STEVAL-MKI015V1 | ||
---|---|---|
Digi-Key Part Number | 497-8199-ND | |
Manufacturer | ||
Manufacturer Product Number | STEVAL-MKI015V1 | |
Description | BOARD DEMO LIS344ALH | |
Detailed Description | LIS344ALH MEMS Accelerometer, 3 Axis Sensor Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 6g | |
Interface | Analog | |
Sensitivity | Vdd/5, Vdd/15 = V/g | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LIS344ALH | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STEVAL-MKI015V1 Data Brief |
Other Related Documents | STEVAL-MKI015V1 View All Specifications |
Product Training Modules | Inertial MEMS Sensors |
Design Resources | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | STEVAL-MKI015V1 Data Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 497-8199 STEVALMKI015V1 |
Standard Package | 1 |