STEVAL-ISA019V3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA019V3

Digi-Key Part Number
497-11461-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STEVAL-ISA019V3
Supplier
Description
BOARD EVAL SMPS L6565 3PHASE APP
Detailed Description
L6565, STC04IE170HP series AC/DC, Primary Side 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Bulk
Part Status
Obsolete
Main Purpose
AC/DC, Primary Side
Outputs and Type
1, Isolated
Power - Output
80 W
Voltage - Output
24V
Current - Output
3.3A
Voltage - Input
-
Regulator Topology
Flyback
Frequency - Switching
50kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
L6565, STC04IE170HP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
497-11461
-497-11461
STEVALISA019V3
Standard Package1