
STAC1214-350 | |
|---|---|
DigiKey Part Number | 497-STAC1214-350-ND |
Manufacturer | |
Manufacturer Product Number | STAC1214-350 |
Description | RF MOSFET LDMOS 50V STAC780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 30 mA 1.2GHz ~ 1.4GHz 14dB 350W STAC780-4F |
EDA/CAD Models | STAC1214-350 Models |
Category | Current Rating (Amps) 1µA |
Manufacturer STMicroelectronics | Current - Test 30 mA |
Packaging Bulk | Power - Output 350W |
Part Status Obsolete | Voltage - Rated 115 V |
Technology LDMOS (Dual), Common Source | Mounting Type Surface Mount |
Configuration 2 N-Channel | Package / Case STAC780-4F |
Frequency 1.2GHz ~ 1.4GHz | Supplier Device Package STAC780-4F |
Gain 14dB | Base Product Number |
Voltage - Test 50 V |

