e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 144-TQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58NG84E5QTH0Y

DigiKey Part Number
497-SPC58NG84E5QTH0Y-ND
Manufacturer
Manufacturer Product Number
SPC58NG84E5QTH0Y
Description
IC MCU 32BIT 6MB FLASH 144TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 144-TQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
256K x 8
Mfr
RAM Size
768K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
180MHz
Qualification
AEC-Q100
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, Temp Sensor, WDT
Supplier Device Package
144-TQFP (20x20)
Program Memory Size
Package / Case
144-TQFP Exposed Pad
Program Memory Type
FLASH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36022,04058 €7.934,61 €
Manufacturers Standard Package
Unit Price without VAT:22,04058 €
Unit Price with VAT:26,22829 €