e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 144-eTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 144-eTQFP (20x20)
Could your next 8-bit microcontroller be a 32-bit?

SPC584B70E5CD00X

DigiKey Part Number
497-SPC584B70E5CD00X-ND
Manufacturer
Manufacturer Product Number
SPC584B70E5CD00X
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 80MHz 2MB (2M x 8) FLASH 144-eTQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC584B70E5CD00X Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
64K x 8
Mfr
RAM Size
192K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z420
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Grade
Automotive
Speed
80MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, WDT
Supplier Device Package
144-eTQFP (20x20)
Program Memory Size
Package / Case
144-TQFP Exposed Pad
Program Memory Type
FLASH
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
8009,33325 €7.466,60 €
Manufacturers Standard Package
Unit Price without VAT:9,33325 €
Unit Price with VAT:11,10657 €