
SD3932 | |
|---|---|
DigiKey Part Number | 497-8302-ND |
Manufacturer | |
Manufacturer Product Number | SD3932 |
Description | RF MOSFET 100V M244 |
Customer Reference | |
Detailed Description | RF Mosfet 100 V 250 mA 123MHz 26.8dB 425W M244 |
Datasheet | Datasheet |
Category | Voltage - Test 100 V |
Manufacturer STMicroelectronics | Current Rating (Amps) 20A |
Packaging Tray | Current - Test 250 mA |
Part Status Obsolete | Power - Output 425W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 250 V |
Configuration 2 N-Channel (Dual) | Package / Case M244 |
Frequency 123MHz | Supplier Device Package M244 |
Gain 26.8dB | Base Product Number |

