Image for RF5L052K0CB4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF5L052K0CB4

DigiKey Part Number
497-RF5L052K0CB4-ND
Manufacturer
Manufacturer Product Number
RF5L052K0CB4
Description
RF MOSFET LDMOS 50V D4E
Customer Reference
Detailed Description
RF Mosfet 50 V 200 mA 500MHz 19.5dB 2000W D4E
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1µA
Manufacturer
STMicroelectronics
Current - Test
200 mA
Packaging
Bulk
Power - Output
2000W
Part Status
Obsolete
Voltage - Rated
110 V
Technology
LDMOS
Mounting Type
Chassis Mount
Frequency
500MHz
Package / Case
D4E
Gain
19.5dB
Supplier Device Package
D4E
Voltage - Test
50 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.