Similar

PD55035-E | |
|---|---|
DigiKey Part Number | 497-6717-5-ND |
Manufacturer | |
Manufacturer Product Number | PD55035-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 200 mA 500MHz 16.9dB 35W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55035-E Models |
Category | Current Rating (Amps) 7A |
Manufacturer STMicroelectronics | Current - Test 200 mA |
Packaging Tube | Power - Output 35W |
Part Status Obsolete | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) |
Frequency 500MHz | Supplier Device Package PowerSO-10RF (Formed Lead) |
Gain 16.9dB | Base Product Number |
Voltage - Test 12.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD55025S-E | STMicroelectronics | 329 | 497-5302-5-ND | 27,10000 € | Similar |


