
MASTERGAN3TR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN3TR-ND - Tape & Reel (TR) 497-MASTERGAN3TRCT-ND - Cut Tape (CT) 497-MASTERGAN3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASTERGAN3TR |
Description | IC HALF BRIDGE DRV 6.5A/4A 31QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters DMOS 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | DMOS | |
Rds On (Typ) | 225mOhm LS, 450mOhm HS | |
Current - Output / Channel | 6.5A, 4A | |
Current - Peak Output | 6.5A, 4A | |
Voltage - Supply | 3.3V ~ 15V | |
Voltage - Load | 3.3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 4,99000 € | 49,90 € |
| 25 | 4,62280 € | 115,57 € |
| 100 | 4,21910 € | 421,91 € |
| 250 | 4,02664 € | 1.006,66 € |
| 500 | 3,91062 € | 1.955,31 € |
| 1.000 | 3,81518 € | 3.815,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,83488 € | 8.504,64 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |

