Similar
Similar
Similar
Similar

M95256-WBN6 | |
|---|---|
DigiKey Part Number | M95256-WBN6-ND |
Manufacturer | |
Manufacturer Product Number | M95256-WBN6 |
Description | IC EEPROM 256KBIT SPI 10MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 8-PDIP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA256-E/P | Microchip Technology | 1.900 | 25AA256-E/P-ND | 1,51000 € | Similar |
| 25AA256-I/P | Microchip Technology | 545 | 25AA256-I/P-ND | 1,46000 € | Similar |
| 25LC256-E/P | Microchip Technology | 379 | 25LC256-E/P-ND | 1,51000 € | Similar |
| 25LC256-I/P | Microchip Technology | 656 | 25LC256-I/P-ND | 1,46000 € | Similar |


