



EVAL-FDA903S-SA | |
|---|---|
DigiKey Part Number | 497-EVAL-FDA903S-SA-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-FDA903S-SA |
Description | EVAL BOARD FOR FDA903S |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FDA903S - Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 10W x 2 @ 4Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 3.3V ~ 18V |
Packaging Bulk | Utilized IC / Part FDA903S |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,15000 € | 166,15 € |
| Unit Price without VAT: | 166,15000 € |
|---|---|
| Unit Price with VAT: | 197,71850 € |

