
BALF-SPI2-02D3 | |
|---|---|
DigiKey Part Number | 497-18135-2-ND - Tape & Reel (TR) 497-18135-1-ND - Cut Tape (CT) 497-18135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-SPI2-02D3 |
Description | BALUN 433MHZ 6WFBGA FCBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 433MHz 50 / -Ohm 6-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-SPI2-02D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 433MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 2.1° | |
Insertion Loss (Max) | 3.6dB | |
Return Loss (Min) | 6.5dB | |
Package / Case | 6-WFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,31280 € | 7,82 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,29460 € | 29,46 € |
| 250 | 0,28316 € | 70,79 € |
| 500 | 0,27472 € | 137,36 € |
| 1.000 | 0,26649 € | 266,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21088 € | 1.054,40 € |
| 10.000 | 0,20442 € | 2.044,20 € |
| 15.000 | 0,20071 € | 3.010,65 € |
| 25.000 | 0,19612 € | 4.903,00 € |
| 35.000 | 0,19315 € | 6.760,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |




