
AEKD-AFL001 | |
|---|---|
DigiKey Part Number | 497-AEKD-AFL001-ND |
Manufacturer | |
Manufacturer Product Number | AEKD-AFL001 |
Description | EVAL BOARD FOR AFL001 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | AFL001 - USB to SPI Logic Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AFL001 |
Manufacturer STMicroelectronics | Primary Attributes 4-Channel (Quad) |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Logic | Base Product Number |
Function USB to SPI |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,97000 € | 288,97 € |
| Unit Price without VAT: | 288,97000 € |
|---|---|
| Unit Price with VAT: | 343,87430 € |

