Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC04AMTR | |
|---|---|
DigiKey Part Number | 497-5777-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC04AMTR |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC04ADR | Texas Instruments | 9.686 | 296-1218-1-ND | 0,33000 € | Direct |
| SN74LVC04AQDRQ1 | Texas Instruments | 120.250 | 296-SN74LVC04AQDRQ1CT-ND | 0,42000 € | Direct |
| 74LVC04AD,118 | Nexperia USA Inc. | 1 | 1727-3087-1-ND | 0,19000 € | Similar |
| MC74LCX04DG | onsemi | 310 | MC74LCX04DGOS-ND | 0,29527 € | Similar |
| MC74LCX04DR2G | onsemi | 9.651 | MC74LCX04DR2GOSCT-ND | 0,28000 € | Similar |





