


SIL12-1A31-71M | |
|---|---|
DigiKey Part Number | SIL12-1A31-71M-ND |
Manufacturer | |
Manufacturer Product Number | SIL12-1A31-71M |
Description | RELAY REED SPST 2A 12V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 1.2 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |

